Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6VW1

DigiKey Part Number
CCM1601-ND
Manufacturer
Manufacturer Product Number
6VW1
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Two Stage
Inductance
1.9mH
Voltage - Rated AC
250V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1780AA06Curtis Industries10F1780AA06-ND£36.18000Similar
FN2080-6-06TE Connectivity Schaffner511817-1321-ND£39.05000Similar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.31000£34.31
12£27.55500£330.66
36£25.00806£900.29
60£23.90383£1,434.23
108£22.69241£2,450.78
252£21.94286£5,529.60
Manufacturers Standard Package
Unit Price without VAT:£34.31000
Unit Price with VAT:£41.17200