
6HPEND1-NG | |
|---|---|
DigiKey Part Number | 174-6HPEND1-NG-ND |
Manufacturer | |
Manufacturer Product Number | 6HPEND1-NG |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6HPEND1-NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 31.50mm x 56.60mm | |
Panel Thickness | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cURus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.86000 | £49.86 |
| 18 | £40.65444 | £731.78 |
| 27 | £39.50852 | £1,066.73 |
| 54 | £37.62481 | £2,031.74 |
| 108 | £35.83130 | £3,869.78 |
| Unit Price without VAT: | £49.86000 |
|---|---|
| Unit Price with VAT: | £59.83200 |

