Direct

6EL4M | |
|---|---|
DigiKey Part Number | 6EL4M-ND |
Manufacturer | |
Manufacturer Product Number | 6EL4M |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.110" (2.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |

