6609947-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for 6609947-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609947-3

DigiKey Part Number
6609947-3-ND
Manufacturer
Manufacturer Product Number
6609947-3
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
-
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.