Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609046-6

DigiKey Part Number
CCM1711-ND
Manufacturer
Manufacturer Product Number
6609046-6
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609046-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
18.5mH
Voltage - Rated AC
250V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.19000£41.19
10£33.61600£336.16
30£30.50800£915.24
50£29.16060£1,458.03
100£27.42560£2,742.56
250£26.93536£6,733.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£41.19000
Unit Price with VAT:£49.42800

Other Suppliers on DigiKey

2In Stock
Ships from WEC