Similar

6609046-5 | |
|---|---|
DigiKey Part Number | CCM1710-ND |
Manufacturer | |
Manufacturer Product Number | 6609046-5 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6609046-5 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 18.5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2800BB06 | Curtis Industries | 10 | F2800BB06-ND | £42.20000 | Similar |
| FN2070-6-07 | TE Connectivity Schaffner | 9 | 817-1306-ND | £37.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.28000 | £38.28 |
| 12 | £30.74000 | £368.88 |
| 36 | £30.39611 | £1,094.26 |
| Unit Price without VAT: | £38.28000 |
|---|---|
| Unit Price with VAT: | £45.93600 |



