
6609036-7 | |
|---|---|
DigiKey Part Number | CCM1714-ND |
Manufacturer | |
Manufacturer Product Number | 6609036-7 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609036-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 8.73mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.38000 | £42.38 |
| 18 | £32.83444 | £591.02 |
| 27 | £31.67926 | £855.34 |
| 54 | £29.79611 | £1,608.99 |
| 108 | £28.02287 | £3,026.47 |
| 252 | £27.77512 | £6,999.33 |
| Unit Price without VAT: | £42.38000 |
|---|---|
| Unit Price with VAT: | £50.85600 |

