


6609031-5 | |
|---|---|
DigiKey Part Number | CCM2302-ND |
Manufacturer | |
Manufacturer Product Number | 6609031-5 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609031-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.52mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.26000 | £27.26 |
| 12 | £21.89167 | £262.70 |
| 36 | £19.86806 | £715.25 |
| 60 | £18.99133 | £1,139.48 |
| 108 | £18.02935 | £1,947.17 |
| 252 | £16.93060 | £4,266.51 |
| Unit Price without VAT: | £27.26000 |
|---|---|
| Unit Price with VAT: | £32.71200 |

