



6609020-1 | |
|---|---|
DigiKey Part Number | CCM1991-ND |
Manufacturer | |
Manufacturer Product Number | 6609020-1 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.86mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.45000 | £16.45 |
| 10 | £13.41800 | £134.18 |
| 25 | £12.37640 | £309.41 |
| 56 | £11.52571 | £645.44 |
| 112 | £10.84116 | £1,214.21 |
| 280 | £9.99725 | £2,799.23 |
| 504 | £9.60117 | £4,838.99 |
| Unit Price without VAT: | £16.45000 |
|---|---|
| Unit Price with VAT: | £19.74000 |

