Three Phase (Delta) EMC/EMI Line Filter 6 A 50Hz ~ 60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6 AHV D FP

DigiKey Part Number
174-6AHVDFP-ND
Manufacturer
Manufacturer Product Number
6 AHV D FP
Description
LINE FILTER 6A CHASSIS MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 6 A 50Hz ~ 60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
750 V
Voltage - Rated AC (Phase to Phase)
760 V
Current
6 A
Frequency - Operating
50Hz ~ 60Hz
Applications
General Purpose
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£232.34000£232.34
10£189.54700£1,895.47
25£187.42360£4,685.59
Manufacturers Standard Package
Unit Price without VAT:£232.34000
Unit Price with VAT:£278.80800