
3EH1 | |
|---|---|
DigiKey Part Number | CCM1758-ND |
Manufacturer | |
Manufacturer Product Number | 3EH1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.61000 | £14.61 |
| 10 | £11.91700 | £119.17 |
| 25 | £10.99160 | £274.79 |
| 56 | £10.23643 | £573.24 |
| 112 | £9.62857 | £1,078.40 |
| 280 | £8.87929 | £2,486.20 |
| 504 | £8.42893 | £4,248.18 |
| Unit Price without VAT: | £14.61000 |
|---|---|
| Unit Price with VAT: | £17.53200 |

