
30 AHV S BS | |
|---|---|
DigiKey Part Number | 174-30AHVSBS-ND |
Manufacturer | |
Manufacturer Product Number | 30 AHV S BS |
Description | LINE FILTER 30A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 50Hz ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 750 V | |
Voltage - Rated AC (Phase to Phase) | 760 V | |
Current | 30 A | |
Frequency - Operating | 50Hz ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.97000 | £257.97 |
| 10 | £211.01800 | £2,110.18 |
| Unit Price without VAT: | £257.97000 |
|---|---|
| Unit Price with VAT: | £309.56400 |

