
20VW1 | |
|---|---|
DigiKey Part Number | CCM1628-ND |
Manufacturer | |
Manufacturer Product Number | 20VW1 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.76mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.30000 | £70.30 |
| 12 | £60.05667 | £720.68 |
| Unit Price without VAT: | £70.30000 |
|---|---|
| Unit Price with VAT: | £84.36000 |

