Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6609104-1

DigiKey Part Number
CCM2320-ND
Manufacturer
Manufacturer Product Number
2-6609104-1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
2-6609104-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
10A
Manufacturer
TE Connectivity Corcom Filters
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.187" (4.7mm)
Connector Style
IEC 320-C14
Features
Conversion Clip
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder
Current Rating - Appliance Inlet
10A
Panel Cutout Dimensions
Variable Size
Voltage Rating - Appliance Inlet
120VAC
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Number of Positions
3
Approval Agency
CSA, UL, VDE
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£29.72000£29.72
10£25.26100£252.61
48£22.61479£1,085.51
96£21.53635£2,067.49
144£20.92965£3,013.87
288£19.93208£5,740.44
Manufacturers Standard Package
Unit Price without VAT:£29.72000
Unit Price with VAT:£35.66400