
2-1609034-1 | |
|---|---|
DigiKey Part Number | CCM9071-ND |
Manufacturer | |
Manufacturer Product Number | 2-1609034-1 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1609034-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 900µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.51000 | £60.51 |
| 16 | £47.37500 | £758.00 |
| 32 | £44.55938 | £1,425.90 |
| 56 | £42.40589 | £2,374.73 |
| 104 | £41.42433 | £4,308.13 |
| Unit Price without VAT: | £60.51000 |
|---|---|
| Unit Price with VAT: | £72.61200 |

