Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1609034-0

DigiKey Part Number
CCM9070-ND
Manufacturer
Manufacturer Product Number
2-1609034-0
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
900µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,163
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£34.62000£34.62
10£28.25300£282.53
30£25.64100£769.23
50£24.50920£1,225.46
100£23.05170£2,305.17
250£22.13784£5,534.46
Manufacturers Standard Package
Unit Price without VAT:£34.62000
Unit Price with VAT:£41.54400