
16 AHV D BS | |
|---|---|
DigiKey Part Number | 174-16AHVDBS-ND |
Manufacturer | |
Manufacturer Product Number | 16 AHV D BS |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 50Hz ~ 60Hz Two Stage Terminal Block, Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 750 V | |
Voltage - Rated AC (Phase to Phase) | 760 V | |
Current | 16 A | |
Frequency - Operating | 50Hz ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M10) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £261.15000 | £261.15 |
| 10 | £213.93600 | £2,139.36 |
| Unit Price without VAT: | £261.15000 |
|---|---|
| Unit Price with VAT: | £313.38000 |

