
1-2443554-9 | |
|---|---|
DigiKey Part Number | 174-1-2443554-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2443554-9 |
Description | LINE FLTR 1000VDC 1KA CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 kA 1000V (1kV) DC Two Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | - | |
Current | 1 kA | |
Frequency - Operating | DC | |
Applications | Converter | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,000.54000 | £1,000.54 |
| Unit Price without VAT: | £1,000.54000 |
|---|---|
| Unit Price with VAT: | £1,200.64800 |

