Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1609034-7

DigiKey Part Number
CCM9067-ND
Manufacturer
Manufacturer Product Number
1-1609034-7
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1-1609034-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
900µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£27.42000£27.42
12£22.02083£264.25
36£19.98528£719.47
60£19.10333£1,146.20
108£18.13583£1,958.67
252£17.04278£4,294.78
Manufacturers Standard Package
Unit Price without VAT:£27.42000
Unit Price with VAT:£32.90400