
TAB62235501-020 | |
|---|---|
DigiKey Part Number | 17-TAB62235501-020-ND |
Manufacturer | |
Manufacturer Product Number | TAB62235501-020 |
Description | CBL 5POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62235501-020 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.99000 | £26.99 |
| 10 | £22.94400 | £229.44 |
| 25 | £21.50800 | £537.70 |
| 50 | £20.48200 | £1,024.10 |
| 100 | £19.50520 | £1,950.52 |
| 250 | £18.28556 | £4,571.39 |
| Unit Price without VAT: | £26.99000 |
|---|---|
| Unit Price with VAT: | £32.38800 |

