
TAA756A1611-080 | |
|---|---|
DigiKey Part Number | 17-TAA756A1611-080-ND |
Manufacturer | |
Manufacturer Product Number | TAA756A1611-080 |
Description | CBL 5POS RCPT TO PLUG RA 26.2' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 26.2' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA756A1611-080 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 26.2' (8.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.59000 | £74.59 |
| 10 | £63.40100 | £634.01 |
| 25 | £59.43440 | £1,485.86 |
| 50 | £56.60120 | £2,830.06 |
| 100 | £53.90350 | £5,390.35 |
| Unit Price without VAT: | £74.59000 |
|---|---|
| Unit Price with VAT: | £89.50800 |

