
T4161420005-004 | |
|---|---|
DigiKey Part Number | A142286-ND |
Manufacturer | |
Manufacturer Product Number | T4161420005-004 |
Description | CBL 5POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4161420005-004 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.72000 | £18.72 |
| 10 | £15.90900 | £159.09 |
| 25 | £14.91320 | £372.83 |
| 50 | £14.20140 | £710.07 |
| 100 | £13.52390 | £1,352.39 |
| 250 | £12.67820 | £3,169.55 |
| 500 | £12.07392 | £6,036.96 |
| Unit Price without VAT: | £18.72000 |
|---|---|
| Unit Price with VAT: | £22.46400 |

