
T2100102101-000 | |
|---|---|
DigiKey Part Number | 17-T2100102101-000-ND |
Manufacturer | |
Manufacturer Product Number | T2100102101-000 |
Description | HCC-010-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10 Position Crimp |
EDA/CAD Models | T2100102101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 30A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £4.39250 | £351.40 |
| Unit Price without VAT: | £4.39250 |
|---|---|
| Unit Price with VAT: | £5.27100 |

