Male Insert without Contacts Gray 32+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2050322101-000

DigiKey Part Number
A125649-ND
Manufacturer
Manufacturer Product Number
T2050322101-000
Description
HEE-032-M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 32+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2050322101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
32+Ground
Size
H16B
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CE, DE
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.25000£11.25
10£9.56200£95.62
25£8.96320£224.08
50£8.53520£426.76
100£8.12800£812.80
250£7.61948£1,904.87
500£7.25618£3,628.09
1,000£6.91030£6,910.30
Unit Price without VAT:£11.25000
Unit Price with VAT:£13.50000