


T2030243201-000 | |
|---|---|
DigiKey Part Number | A133666-ND |
Manufacturer | |
Manufacturer Product Number | T2030243201-000 |
Description | INSERT FML 24POS+1GND HDD-024-FJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030243201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £6.98444 | £628.60 |
| Unit Price without VAT: | £6.98444 |
|---|---|
| Unit Price with VAT: | £8.38133 |

