



T2030002030-000 | |
|---|---|
DigiKey Part Number | A133650-ND |
Manufacturer | |
Manufacturer Product Number | T2030002030-000 |
Description | CEF-3.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030002030-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.46500 | £4.65 |
| 25 | £0.43560 | £10.89 |
| 50 | £0.41460 | £20.73 |
| 100 | £0.39490 | £39.49 |
| 300 | £0.36537 | £109.61 |
| 500 | £0.35242 | £176.21 |
| 1,000 | £0.33559 | £335.59 |
| 2,500 | £0.31458 | £786.45 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

