
T1240100130-000 | |
|---|---|
DigiKey Part Number | A132699-ND |
Manufacturer | |
Manufacturer Product Number | T1240100130-000 |
Description | H10B-TGH-M30 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M30 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1240100130-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M30 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £7.23025 | £289.21 |
| Unit Price without VAT: | £7.23025 |
|---|---|
| Unit Price with VAT: | £8.67630 |

