
RNF-150-1/2-0-45MM | |
|---|---|
DigiKey Part Number | 484-RNF-150-1/2-0-45MM-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-1/2-0-45MM |
Description | RNF-150-1/2-0-45MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.147' (45.00mm, 1.77") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.17895 | £7,158.00 |
| Unit Price without VAT: | £0.17895 |
|---|---|
| Unit Price with VAT: | £0.21474 |

