NC6-P107-11 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: £3.64384
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £2.26222
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.68826
Datasheet

Similar


Curtis Industries
In Stock: 194
Unit Price: £8.45000
Datasheet
11 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC6-P107-11

DigiKey Part Number
NC6-P107-11-ND
Manufacturer
Manufacturer Product Number
NC6-P107-11
Description
CONN BARRIER STRP 11CIRC 0.375"
Customer Reference
Detailed Description
11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,800£1.83748£5,144.94
Manufacturers Standard Package
Unit Price without VAT:£1.83748
Unit Price with VAT:£2.20498