


HEEE-072-M 73-144 | |
|---|---|
DigiKey Part Number | A141071-ND |
Manufacturer | |
Manufacturer Product Number | HEEE-072-M 73-144 |
Description | INS ML 72P+1GD HEEE-072-M 73-144 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 72+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type CEM, DEM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 72+Ground | Material Flammability Rating EN45545 |
Size H24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.96000 | £25.96 |
| 10 | £22.06000 | £220.60 |
| 25 | £20.67920 | £516.98 |
| 50 | £19.69260 | £984.63 |
| 100 | £18.75350 | £1,875.35 |
| 250 | £17.58092 | £4,395.23 |
| Unit Price without VAT: | £25.96000 |
|---|---|
| Unit Price with VAT: | £31.15200 |

