
HE-024-MS (25-48) | |
|---|---|
DigiKey Part Number | A123683-ND |
Manufacturer | |
Manufacturer Product Number | HE-024-MS (25-48) |
Description | INSERT MALE 24POS CLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24 Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HE-024-MS (25-48) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.92000 | £14.92 |
| 10 | £12.68100 | £126.81 |
| 25 | £11.88680 | £297.17 |
| 50 | £11.31960 | £565.98 |
| 100 | £10.77940 | £1,077.94 |
| 250 | £10.10516 | £2,526.29 |
| 500 | £9.62348 | £4,811.74 |
| Unit Price without VAT: | £14.92000 |
|---|---|
| Unit Price with VAT: | £17.90400 |

