


HE-010-MS | |
|---|---|
DigiKey Part Number | A123670-ND |
Manufacturer | |
Manufacturer Product Number | HE-010-MS |
Description | INSERT MALE 10POS CLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.56000 | £10.56 |
| 10 | £8.97500 | £89.75 |
| 25 | £8.41240 | £210.31 |
| 50 | £8.01080 | £400.54 |
| 100 | £7.62850 | £762.85 |
| 250 | £7.15120 | £1,787.80 |
| 500 | £6.81026 | £3,405.13 |
| 1,000 | £6.48564 | £6,485.64 |
| Unit Price without VAT: | £10.56000 |
|---|---|
| Unit Price with VAT: | £12.67200 |

