


H6B-TG-PG13.5 | |
|---|---|
DigiKey Part Number | A123637-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TG-PG13.5 |
Description | CONN HOOD TOP ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG13.5 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.66000 | £7.66 |
| 12 | £6.43083 | £77.17 |
| 30 | £6.02767 | £180.83 |
| 54 | £5.78259 | £312.26 |
| 102 | £5.52892 | £563.95 |
| 252 | £5.18730 | £1,307.20 |
| 504 | £4.93992 | £2,489.72 |
| 1,002 | £4.70637 | £4,715.78 |
| Unit Price without VAT: | £7.66000 |
|---|---|
| Unit Price with VAT: | £9.19200 |

