25 Position Flexstrip Cable 0.100" (2.54mm) 1.300" (33.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-21.3A-25

DigiKey Part Number
FSK-21.3A-25-ND
Manufacturer
Manufacturer Product Number
FSK-21.3A-25
Description
CABLE FLXSTRP 25POS 2.54MM 1.3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
25 Position Flexstrip Cable 0.100" (2.54mm) 1.300" (33.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
25
Pitch
0.100" (2.54mm)
Length
1.300" (33.02mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,974 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,500£2.35159£5,878.97
Unit Price without VAT:£2.35159
Unit Price with VAT:£2.82191

Other Suppliers on DigiKey

3,974In Stock
Ships from WEC