
FSK-11B-16 | |
|---|---|
DigiKey Part Number | FSK-11B-16-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11B-16 |
Description | CABLE FLXSTRP 16POS 1.27MM 1" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | £1.40194 | £1,387.92 |
| Unit Price without VAT: | £1.40194 |
|---|---|
| Unit Price with VAT: | £1.68233 |

