CRG0201F10K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,770
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.02199
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,222,607
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 49,274
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00520
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.01613
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.01349
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.01291
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 240,283
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 89,700
Unit Price: £0.07000
Datasheet
New Product
Image for CRG0201F10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0201F10K

DigiKey Part Number
1111-CRG0201F10KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0201F10K
Description
THICK FILM RESISTORS-SMD CRG0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0201F10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.01758£140.64
Unit Price without VAT:£0.01758
Unit Price with VAT:£0.02110