


A1KXB-3436M | |
|---|---|
DigiKey Part Number | A1KXB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-3436M |
Description | IDC CABLE - APK34B/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.45000 | £17.45 |
| 10 | £14.46100 | £144.61 |
| 25 | £13.42200 | £335.55 |
| 50 | £12.68760 | £634.38 |
| 100 | £11.99560 | £1,199.56 |
| 250 | £11.14112 | £2,785.28 |
| 500 | £10.62824 | £5,314.12 |
| Unit Price without VAT: | £17.45000 |
|---|---|
| Unit Price with VAT: | £20.94000 |


