
97H1-21-4-J | |
|---|---|
DigiKey Part Number | 17-97H1-21-4-J-ND |
Manufacturer | |
Manufacturer Product Number | 97H1-21-4-J |
Description | CONN |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M31x1 21 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.992" ~ 1.220" (25.20mm ~ 31.00mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Shell Size - Insert | 21 | |
Thread Size | M31x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |

