
968618-1 | |
|---|---|
DigiKey Part Number | 968618-1-ND |
Manufacturer | |
Manufacturer Product Number | 968618-1 |
Description | CONN RCPT HSG 2POS 9.30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.366" (9.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 968618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.366" (9.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £0.71413 | £928.37 |
| Unit Price without VAT: | £0.71413 |
|---|---|
| Unit Price with VAT: | £0.85696 |

