
963122-1 | |
|---|---|
DigiKey Part Number | 963122-1-ND |
Manufacturer | |
Manufacturer Product Number | 963122-1 |
Description | CONN RCPT HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963122-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.68732 | £4,123.92 |
| Unit Price without VAT: | £0.68732 |
|---|---|
| Unit Price with VAT: | £0.82478 |

