
936399-2 | |
|---|---|
DigiKey Part Number | 17-936399-2-ND |
Manufacturer | |
Manufacturer Product Number | 936399-2 |
Description | MQS 4P CAP ASSY(V-TYPE) BLACK |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,508 | £0.34682 | £869.82 |
| Unit Price without VAT: | £0.34682 |
|---|---|
| Unit Price with VAT: | £0.41618 |

