
928949-3 | |
|---|---|
DigiKey Part Number | A136902TR-ND - Tape & Reel (TR) A136902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928949-3 |
Description | CONN QC TAB 11-13AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928949-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.130" ~ 0.177" (3.30mm ~ 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.21200 | £5.30 |
| 50 | £0.20180 | £10.09 |
| 100 | £0.19210 | £19.21 |
| 250 | £0.18008 | £45.02 |
| 500 | £0.17148 | £85.74 |
| 1,000 | £0.16329 | £163.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13898 | £416.94 |
| 6,000 | £0.13234 | £794.04 |
| 9,000 | £0.12861 | £1,157.49 |
| 15,000 | £0.12406 | £1,860.90 |
| 21,000 | £0.12115 | £2,544.15 |
| 30,000 | £0.11814 | £3,544.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |












