Image for 927669-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927669-1

DigiKey Part Number
927669-1-ND
Manufacturer
Manufacturer Product Number
927669-1
Description
CONN RCPT HSG 16POS 6.50MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
927669-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.256" (6.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
Flange
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.