926893-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7,090
Unit Price: £0.82000
Datasheet
Socket Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926893-6

DigiKey Part Number
A122928-ND
Manufacturer
Manufacturer Product Number
926893-6
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes