
926824-1 | |
|---|---|
DigiKey Part Number | A111653TR-ND - Tape & Reel (TR) A111653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926824-1 |
Description | CONN TERM WTB 13.5-17AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WTB Terminal Connector 13.5-17 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 926824-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | 0.295" (7.49mm) | |
Wire Gauge | 13.5-17 AWG | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | £0.02911 | £2,183.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

