
925713-1 | |
|---|---|
DigiKey Part Number | A107136TR-ND - Tape & Reel (TR) A107136CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925713-1 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925713-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.15240 | £3.81 |
| 50 | £0.14520 | £7.26 |
| 100 | £0.13830 | £13.83 |
| 250 | £0.12960 | £32.40 |
| 500 | £0.12342 | £61.71 |
| 1,000 | £0.11751 | £117.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11235 | £280.88 |
| 5,000 | £0.10698 | £534.90 |
| 7,500 | £0.10397 | £779.78 |
| 12,500 | £0.10029 | £1,253.62 |
| 17,500 | £0.09793 | £1,713.78 |
| 25,000 | £0.09550 | £2,387.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

