


9-2110400-0 | |
|---|---|
DigiKey Part Number | A117763-ND |
Manufacturer | |
Manufacturer Product Number | 9-2110400-0 |
Description | CONN DIFF ARRAY PLG 384P PCB TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 384 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 9-2110400-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 384 | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 40mm | |
Height Above Board | 1.567" (39.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | £37.02349 | £199,926.85 |
| Unit Price without VAT: | £37.02349 |
|---|---|
| Unit Price with VAT: | £44.42819 |

