


9-2061980-6 | |
|---|---|
DigiKey Part Number | 9-2061980-6-ND |
Manufacturer | |
Manufacturer Product Number | 9-2061980-6 |
Description | FIBER OPTIC CBL LC-LC DUPLX 250M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 820.2' (250.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 9-2061980-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | Mini LC Duplex | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 820.2' (250.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black, Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 45dB | |
Operating Temperature | - | |
Base Product Number |

