
9-1474671-3 | |
|---|---|
DigiKey Part Number | 9-1474671-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1474671-3 |
Description | CABLE FLXSTRP 20POS 2.54MM 4.25" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.100" (2.54mm) 4.250" (107.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.250" (107.95mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £15.29593 | £15,295.93 |
| Unit Price without VAT: | £15.29593 |
|---|---|
| Unit Price with VAT: | £18.35512 |

