9-146260-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 8,595
Unit Price: £0.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,585
Unit Price: £0.41000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,235
Unit Price: £0.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £0.24474
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £0.34486
Datasheet

Similar


Sullins Connector Solutions
In Stock: 4,234
Unit Price: £0.76000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 37
Unit Price: £1.00000
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-146260-0

DigiKey Part Number
9-146260-0-ND
Manufacturer
Manufacturer Product Number
9-146260-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146260-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes